Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of onsemi NI(S/V)3071 4-Channel eFuse - Short Circuit Event Compare

The NIS3071 is also exceptional at handling short circuit events due to its fast response time over traditional protection solutions such as melting fuses and PTCs. In this slide, a melting fuse, a PTC, and the eFuse were all subjected to a short circuit event when connected to a 600W, 20ADC power supply. The melting fuse performed the worst, experiencing an 80A spike with a moment of excessive power dissipation shortly after. The PTC performed better without the moment of excessive power dissipation but still experienced a very large current spike of 58A due to its slow response. The eFuse performed the best, experiencing a current spike of only 5.9A due to the fast fault response time.

PTM פורסם ב: