Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Coin Cell Battery Life vs. Advertisement Interval Image of onsemi's RSL15 Battery Life vs Advertisement Interval Chart Image of onsemi's RSL15 Blocks Powered During Sleep Mode Chart

Using an RSL15 “coulomb counting” calculator developed by onsemi, users can plot the RSL15 coin cell battery life in years on the Y-axis vs. the advertisement interval on the X-axis, assuming the six conditions listed on this slide. The yellow highlighted blocks in the detailed RSL15 internal block diagram on the right show the blocks that are powered-up during sleep. This includes four 8 kB memory banks where specific parameters are stored during sleep which expedites the wake time, reducing the average total current consumption. So, using the RSL15 for a typical 1.2 second advertisement interval, the customer can expect five years coin cell battery life. The customer can expect ten years RSL15 coin cell battery life just over a 2.5 second advertisement interval. Additionally, the customer can expect fifteen years coin cell battery life advertising just under a 4.5 second advertisement interval.

PTM פורסם ב: