Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
fan-accessories-slide10

In summary, Orion Fans offers an extensive line of AC fans, DC fans, specialty fans, fan trays, fan accessories and blowers. This module concentrated on the fan accessory offerings and power cords. The wire and wire mesh fan guards are available for fan sizes ranging from 25 to 280mm, and can withstand 220 lbs. of separation force. Plastic fan guards are available for fan sizes from 40 to 172mm and are made of UL94V-0 thermoplastic. The push-on guards require no mounting hardware and will fit 60, 80, 92, 120 and 172mm fans. Also available are 120 and 172mm louvered fan guards and filter kits to fit fans ranging in size from 40 to 172mm. The fan kits contain an ABS UL94V-0 guard, a retainer and filter media in either 30 or 45 ppi. Fan cords are available in 2, 3, 4, 6 and 9-head daisy chain versions with lead lengths ranging from 12” to 12’, with or without an AC plug. Smart Switched power distribution units are offered in 8-outlet horizontal or 16-outlet vertical configurations. 

PTM פורסם ב: