Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
SDC 2.5 and SDDC 1.5 with SKEDD Direct Plug-in Technology Slide 6

The SDDC 1.5 double row product line is based on a 3.5 mm centerline and is available from 2 to 16 positions, providing 4 to 32 individual connection points. Wire ranges from as small as 24 AWG to as large as 16 AWG can be terminated very quickly in the easy to use push-in spring wire termination. The SDDC 1.5 product line carries UL component recognition for up to 8 A of current at 300 V, for UL use groups B and D. As with the SDC 2.5, this product can be mated and un-mated from the PCB up to 25 times, without damage to either the connector or the PCB.

PTM פורסם ב: