Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
SSP-Slide1

Remember that Renesas Synergy™ is not a family of MCUs. Instead, it is a platform of qualified software, a scalable family of ARM® Cortex-M based MCUs, and integrated software development tools to give back time and resources to developers. With the Synergy Platform, developers start writing application code at the API layer so they don't have to wrestle with details below for middleware, stacks, RTOS, and device drivers. The right to use all software and tools are included in the price of any Synergy MCU, which drastically reduces the total cost of ownership. Access to proven technologies that have already been integrated and tested are available with a simple click-through licensing from the Synergy Gallery with no additional fees, which reduces the barriers to enter complex connected IoT designs. This presentation will concentrate on Synergy Software which is comprised of the Synergy Software Package, or SSP, and software Add-Ons.

PTM פורסם ב: