Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Rugged-Power Connectors Slide 11

For high speed panel and I/O needs, Samtec offers HDMI plugs and receptacles, EdgeRate I/O cables, USB jacks, and Modular Jacks. Samtec’s HDMI cables and receptacles are tested to category two or higher performance and interface with other industry standard HDMI plugs and receptacles and are available in standard size as well as mini HDMI connectors. Samtec’s EdgeRate I/O cable is perfect for high speed I/O applications. The EdgeRate card is hot pluggable and reduces broadside coupling while the rugged cable features a latching system that locks the cable to the metal socket housing on the board. Additionally, the edge rate board level socket design requires less board real-estate. Samtec also offers USB cables and jacks with high retention, color, and mini USB jack options available. Finally, Samtec’s LifeJack modular jack has an ingenious sled of contacts that can be replaced for virtually endless cycles. Simply pull the sled of contacts out with the extraction tool and replace with a replacement sled - no soldering or box dismantling required.

PTM פורסם ב: