Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Non-Isolated Step-Down DC-DC Converter Slide 7

MPM01 and MPM04 are DC/DC converter modules with the inductor integrated in a fully molded TO-220 sized package. It has a maximum input voltage of 40 V and can output up to 3 A without a heat sink. It is most suitable for applications involving stepping motors, fans, and solenoids.

PTM פורסם ב: