Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
SCD4x CO2 Sensors - Key Features

With the SCD4x, Sensirion offers a miniaturized CO2 sensor with SMD compatibility that enables cost-effective integration with maximum freedom of design. It has a wide output range from 0 – 40,000 ppm and a base accuracy of 50 ppm ±5% of measured value. A wide supply voltage range and a fully calibrated digital I2C output facilitate sensor integration. Further, the integrated relative humidity and temperature sensor offers on-chip signal compensation, thus retaining high accuracy when experiencing temperature and humidity changes. Additionally, the measured relative humidity and temperature are output via I2C. The combination of compactness and high accuracy is achieved thanks to Sensirion’s PASens® technology.

PTM פורסם ב: