Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
push pull
Skyworks Solutions low-power HCSL output buffer architecture has clear advantages over older constant current mode technology. Skyworks Solutions PCIe devices not only provide power savings, but they also reduce required component count per output. The benefits of low-power push-pull HCSL output drivers are threefold: More than 60% reduction in power consumption, which in turn presents operating cost reductions to end customers. Eliminates four external resistors per output clock, plus an IREF resistor. Lastly, smaller PCB footprint. The combination of small form factor packaging and elimination of external resistors = smaller total PCB area needed. In addition, elimination of the external resistors enables layout of a clean transmission line from the output of the device to the input of the receiver, simplifying board design and eliminating discontinuities in the clock transmission line that can degrade signal integrity.
PTM פורסם ב: