Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Environmental Sensors Roadmap Slide 3
The LPS25HTR is ST’s most recent addition to the environmental sensors line,  available in volume production now. Key features include 260 to 1260 mbar absolute pressure range, a high resolution mode with 0.010 mbar RMS noise, low power consumption under 1 µA in standby mode, 5.5 µA in low resolution mode at 1 Hz, and 30 µA in high res mode. Also featured are high overpressure capability at 20x full scale, high shock survivability of 10000g, embedded temperature compensation, embedded 24-bit ADC, selectable ODR from one-shot to 25 Hz, SPI and I2C interfaces, with a supply voltage range from 1.71 to 3.6 V.
PTM פורסם ב: