Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Product List
Smart Grid Solutions: Smart Grid Distribution/Smart Meters Slide 17

The STM32W is a derivative of the well-known STM32 family, a 32-bit MCU platform to eliminate obstacles to broad 32-bit usage. It extends the family by adding an IEEE 802.15.4 compliant radio, featuring a 107 dBm total link budget. Targeting low-power domains, some specific peripherals, as well as low-leakage RAM have been integrated in this system-on-chip, including an AES-128 encryption hardware accelerator that brings the required system security for the best-known wireless sensor network protocols. As previously stated, it is necessary to transfer the data that is received, beginning with receiving the data from a house with a lower power 802.15.4 RF system-on-chip, the STM32W108. The core of this chip is the Cortex M3. There is a CPU and a Cortex-M3 core MCU, plus a radio which offers two-point synthesizer modulation for transmission and runs on the 802.15.4 standard 2.4 GHz radio. In addition to this, the user can build several networking architectures compliant with ZigBee PRO, ZigBee IP, RF4CE, 6lowPan, and standard 15.4 MAC libraries. They can also embed an AES128 encryption key for security, and interface through SPI, UART, and I2C with twenty four GPIOs available to run their application if needed. Memory size is offered from 54 K to 256 K. The product is offered in two packages: QFN48 and QFN40 for small footprints.

PTM פורסם ב: