Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Product List
Smart Grid Solutions: Smart Grid Distribution/Smart Meters Slide 28

Shown on this slide is a simple description of the single phase meter. The multiple measurements capability includes active, reactive, apparent energy, and frequency with Vrms and Irms as well, with multiple sensor support from a current transformer, from an inexpensive shunt implementation to the complex Rogowsky coil. The STPMxx supports this sensor capability, with different accuracy levels and with different implementations. It also provides 0.1% accuracy over the 1:1000 range and short self-calibration that gives the chip the capability to shorten the time to market and the time to volume for any implementation. Anti-tamper protection is embedded, and ST complies with the standards from EM and ANSI and IEC.

PTM פורסם ב: