Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Small Form Factor SSDs Slide 7

The mSATA SSD also offers active wear leveling to balance dynamic and static data evenly across the memory sectors. This ensures the maximum write endurance of the device. The mSATA SSD is highly reliable with a Mean Time Between Failure of greater than 2.5 million hours. The mSATA SSD provides high performance with up to 300 MB burst transfer rate and is available in densities up to 64 GB. The mSATA comes with S.M.A.R.T. support and is available in an Industrial Temperature rating of -40°C to +85°C. Swissbit also offers a controlled BOM on the mSATA.

PTM פורסם ב: