Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of SOC AV Codec Module - Slide1

Welcome to the System-On-Chip (SOC) Technologies Video/Audio System on Chip (SoC) CODEC Modules product training module. This presentation will review different modules from SOC, which specializes in high-performance video CODECs such as MPEG2, H.264, and H.265 encoders, decoders, and transcoders. SOC's MPEG CODECs are implemented using its proprietary single-clock driven, all-hardware parallel architecture (without processors and embedded software), which feature a tiny silicon footprint, low latency, and low power consumption. SOC MPEG video/audio CODECs are available as IP Cores for FPGA-level integration and as standalone plug-and-play modules for PCB-level integration. SOC offers flexibility, customizing product specifications and hardware interfaces to suit the needs of its clients. SOC also manufactures FPGA prototyping boards and provides additional IP Cores such as Ethernet, UDP/IP, video scaling, to enable faster video-based product development.

PTM פורסם ב: