Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Heat Spreading Solutions for TV Applications Slide 10

The data presented above is taken from a real TV application which is in full scale mass production. Using the XLi98(C), a significant temperature difference was obtained. In one case, this reduced the chip temperature from 97°C down to 45°C. In a second case, the temperature was reduced by almost 30 degrees. In both cases, the temperature was brought down to an acceptable level and significantly improved performance and reliability.

PTM פורסם ב: