Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
PFE Series Slide 9
Also included in the PFE Series are six “F” or “Full Function Versions,” which have added features including: active current sharing (up to six modules) and remote On/Off control.  The PFE500F is rated at 500 watts and the PFE1000F is rated from 720 W up to 1000 W, depending upon the output voltage. Like the other PFE modules, these too are available with fully regulated DC outputs of either 12 V, 28 V, or 48 V and have wide adjustment ranges for specific applications. Maximum base plate temperature range from +85 degree C up to +100 degrees C.  The PFE500F is only slightly larger than the PFE500S.  The PFE1000F is the largest of the series, but is still a very compact package for the amount of output power it can provide.
PTM פורסם ב: