Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
QMSeries-Slide6

Waste heat is reduced as the efficiency is typically 91%. A low audible noise figure of 44.3dBA is achieved through the use of low speed fan cooling. This reduces operator fatigue during operation. The QM series meets EN55011 and EN55032 level B for both conducted and radiated noise, even with a low 300µA leakage current. A 5,000m altitude specification is achieved for both operational, storage and transportation conditions.

PTM פורסם ב:
PTM Updated on: 2018-10-17