Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Secrets to a Successful Crimp Slide 10

In summary, TE Connectivity’s Secret to a Successful Crimp is the Wire selection, Wire prep, Crimp specifications, and Selection of a tool based on usage. TE’s commercial line of tools are designed for flexibility, long lasting performance and ease-of-use thanks to TE’s engineered approach to crimp quality and versatile Standard Die Envelope technology. They are designed to exacting specifications and feature a ratchet control system to ensure a complete crimping cycle. In many cases they can use the same die set in tooling that spans the range from hand operation through battery, pneumatic, and even electrically powered tools. The tools may be used in most military, UL, and CSA applications. They are manufactured using the highest quality materials. They require minimum skill, are repairable, and can be calibrated to maintain repeatability.

PTM פורסם ב: