Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Communication Solutions Slide 11

The HART protocol is coming to another popular interface that is used today in industrial communications. The HART communications protocol is a digital industrial automation protocol. Its most notable advantage is that it can communicate over legacy 4-20 mA analog instrumentation wiring. It is one of the most popular industrial protocols today since it is a good transition protocol for users who were comfortable using the legacy 4-20 mA signals, but wanted to implement a “smart” protocol. HART uses low frequencies (1200 Hz and 2200 Hz representing 1 and 0). The single-chip implementation integrates handling of the protocol and providing PHY layer support.

PTM פורסם ב: