Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Analog Switch Solutions Slide 11

The TSU5511 is designed to interface the cell phone UART, USB, and audio chips with external peripherals via a micro-USB connector. This switch features impedance detection for identification of various accessories that are attached through the DP and DM contacts of the micro-USB port. When an accessory is plugged into the micro-USB port, the switch uses a detection mechanism to identify the accessory. It will then switch to the appropriate channel; data, audio, or UART. The TSU5511 has an I2C interface for communication with the cell phone baseband or applications processor. An interrupt is generated when a device is connected to the micro-USB and is detected; another interrupt is generated when the device is unplugged.

PTM פורסם ב: