Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
LED General Illumination Solutions Slide 20

The UCC28810EVM is an evaluation module designed for 25W, but could easily be modified with some additional devices, to help accomplish the dimming technique, for much higher power levels such as 100W. This module has an extended input voltage range of up to 305Volts AC to cover the popular 277V lighting voltage found in many of industrial buildings. This EVM is highly efficient, wall dimmer compatible, and has no 120Hz strobing effect similar to other solutions in the market. The output current is 700mA regulated DC, not a composite of the triac dimmed input waveform.

PTM פורסם ב: