Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
Powering FPGAs Slide 19
Moving into specific IC-based solutions, National offers the SIMPLE SWITCHER® power module family. This slide highlights the LMZ10505. A shielded inductor is included in the package so the LMZ10505 only requires a few resistors and capacitors to complete the power solution. It has all the protection features an FPGA requires. At 4A output current and 85°celsius ambient temperature, power loss is only 1.2W, which means that the LMZ10505 can supply the full load with no de-rating in output. All this is contained in a simple to use, 7-pin package. For further information about the SIMPLE SWITCHER family, please visit the DigiKey LMZ Power Modules product training module.
PTM פורסם ב: