Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
TMC5130 Slide 2

The TMC5130 is a fully integrated stepper motor driver and controller system, which allows remote control of stepper motors from any microcontroller. It realizes all real-time critical tasks in hardware. Once configured, the motor can be driven by giving target position, commanding a homing sequence, or giving a target velocity. Benefits of using the TMC5130 include: ease of use, motor precision using 256 microsteps, low motor noise (no-noise stealthChop chopper), sensorless stall detection (stallGuard2), no step loss and high efficiency with dcStep and coolStep, UART or SPI control interface, high voltage range, a small form factor, and a low part count.

PTM פורסם ב: