Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Healthcare Solutions Slide 13

Tripp Lite Rack Systems organize and secure 19-inch rackmount equipment found throughout healthcare facilities. Compact wall mounted enclosures can be installed throughout a facility. Enclosures or open-frame models (without top, side panels, or doors) can be installed either in VoIP/telecom closets found on every floor of a facility or in large, centralized datacenters. All enclosure models ship fully-assembled for rapid deployment. Tool-less mounting slots allow quick installation of Power Distribution Units (PDUs) as well as cable management and airflow accessories. Enclosure and open frame models are available in sizes from 12U to 48U high. Select models include a reinforced shipping pallet and loading ramps that allow healthcare facility service providers to customize racks with IT equipment prior to shipping them to healthcare sites. Tripp Lite offers a full line of cooling and airflow management products, including a portable air conditioning unit. Tripp Lite PDUs provide multi-outlet power distribution from the UPS system, generator, or wall outlets. Select models include a network interface that allows users to remotely monitor and manage power to connected equipment. Other models feature a digital load meter that helps users connect more equipment without overloading the PDU. Other models provide redundant protection with dual AC power cords and an automatic transfer switch (ATS). If one utility wall circuit fails, the PDU will automatically switch to another. Tripp Lite offers PDUs in 1U or 0U designs with between 8 and 40 outlets. Models are available in voltages for all North American and international applications: 120 V, 208 V, 230 V, and more.

PTM פורסם ב: