Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
HA65A Slide 11

In summary, TT Electronics’ HA65A Series is designed for high density switching power applications optimized for consistent high efficiency and “low parasitic” performance using low-loss ferrite core material and helical coil configuration. The HA65A has an inductance measured at 100 kHz, 0.1 VAC without DC current. The part temperature ( ambient + temperature rise ) should not exceed 155°C. The HA65A series is AEC Q200 qualified.

PTM פורסם ב: