Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of TT Electronics OP207CL Low-Profile Infrared Emitter - Slide3

The OP207CL is an infrared LED designed for applications that require an exceptionally high-quality of light in the IR spectrum. Specifically, it has a peak wavelength of 850nm. This product features a high-quality, collimated lens that is incorporated into the body of the product, which in turn provides a nearly parallel light. The incorporated lens also features uniform light, with almost zero hot spots over the targeted area, and a high-power chip which produces 10mW total radiant intensity across the target object. The OP207CL has a low-profile, surface mount package with only 9.9mm² of footprint.

PTM פורסם ב: