Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
EPMe-30 Bengal SBC Slide 7

A number of different options are available to expand the board through the PCI or PCIe/104 OneBank stackable connectors, a mini PCIe socket, and an SPX expansion connector. The PCIe/104 OneBank allows stackable system expansion that includes many available PCI express based modules. This allows high-speed I/O expansion beyond the native Bengal I/O.  Ethernet, USB, and Serial Ports are a few examples of common stackable expansion modules. The on-board mini PCIe card socket accepts a variety of plug-in modules such as WiFi modems, analog to digital converters, GPS receivers, additional Ethernet ports, flash data storage and other small sized plug-in cards for added flexibility. The SPX expansion connector allows low-cost analog and digital SPI interconnect expansion modules to be easily added to the system. SPX expansion provides an easy way to add low-speed I/O expansion such as analog inputs or digital I/O.

PTM פורסם ב: