Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features

The PAC series is an excellent choice for general-purpose power applications with rated power from 1 W to 6 W. The robust silicon cement coating can handle challenging ambient and operating conditions and is non-flammable. Various lead forms are available for PAC series, i.e., WSZ Z-form for surface-mounting, radial taped for PCB space-saving, as well as double kink and single kink leads with defined mounting pitch. The PAC series has an operating temperature up to +275°C, is RoHS compliant, and halogen-free.

PTM פורסם ב: