Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ACAS Precision and Professional Series

The standard ACAS precision is offered with tolerance matching and TCR tracking down to ±0.05% and ±5 ppm/°C respectively, with accuracy grade U. The ACAS professional series version is offered with less precise tolerance and TCR options for circuits where absolute tolerance ±0.5% or ±1% and absolute TCR ±50 ppm/°C or ±25 ppm/°C is suitable, without tolerance matching or TCR tracking.

PTM פורסם ב:
PTM Updated on: 2024-02-12