Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Extremely Stable Breakdown Voltage (VBR) at Wide Operating Temperature Ranges Vishay's XClampR® Stable Breakdown Voltage Chart

This page compares the breakdown voltage difference of the XClampR® TVS and a similar breakdown voltage type of the conventional TVS 5KASMC24A series. The XMC7K24CA has only 1.5 V different breakdown voltage at -40°C through +125°C junction temperature. The breakdown voltage difference of the XClampR TVS is much smaller than the difference of conventional TVS, such as 3.6 V of 5KASMC22A, 4 V of 5KASMC24A, and 5 V of 5KASMC28A. The extremely stable breakdown voltage of the XClampR TVS can make stable operation of circuits in wide temperature ranges.

PTM פורסם ב: