Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Chip-Slide4

Next to the mono-color LEDs, Würth Elektronik also provides bi-color top view LEDs in two small packages sizes: 0606 and 1210. In this case, the LED package exhibits two chips in one package and it has a high efficiency. With the standard footprint and the most common color combination of super red (630nm and 572nm) they are suitable for symbol and switch backlighting, as well as status indicators. The last type of top view Chip LEDs are the full-color LEDs in the WL-SFCW and WL-SFCD series. This product family is capable of producing any combination of colors: red, green and blue in order to suit every application and product theme. There are three package sizes available: the 0606 is the smallest lead-frame RGB component, while the 0805 and 1210 complete the series. The LEDs are developed with waterclear and diffused lenses. They are perfect for any backlighting applications and front panel indicators.

PTM פורסם ב: