Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Power Non-Isolated HC Inductor

Special mixtures of high B’s ferrite materials are used to achieve the highest saturation currents above 125 A. The wire is likewise optimized inside the core to take advantage of the complete inner volume to reach very high-rated currents, in some cases reaching up to 75 A with a maximum self-heating temperature of 50°C. Additionally, the core materials have been properly selected to have an optimal temperature stability in the lowest losses.

PTM פורסם ב: