Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Virtex-6 FPGA Slide 4

Shown here is the complete Virtex-6 family table. On the left, Virtex-6 LXT provides high performance fabric, one of the largest FPGAs available today, and extensive resources for products in the consumer, medical, audio/video, wireless and military markets. In the middle, Virtex-6 SXT is optimized for computation intensive applications such as radar, financial analysis, computing, medical image processing, and others through an exceptional mix of DSP and memory. Virtex-6 HXT, on the right, is the high performance communications family, with one of the highest throughputs available in production devices today, up to 1170 Gbps through on-chip transceivers. Additional information can be found at xilinx.com.

PTM פורסם ב: