VideoLibrary

Wolfspeed WolfPACK™ Silicon Carbide Power Modules | Datasheet Preview

The Wolfspeed WolfPACK baseplate-less silicon carbide power modules increase efficiency and power density in a compact, industry-standard footprint. The Wolfpack family now includes two new 1200-volt full-bridge modules. The CBB021M12FM3 and CBB032M12FM3 have an on-state resistance of 21 and 32 milliohms, respectively. Compared to multiple discrete devices, Wolfpack modules offer a more compact unit with highly reliable press-fit connections that use a fixed interval pin-grid. With no baseplate, the module substrate is cooled directly. Wolfpack SiC MOSFET modules come in half-bridge, six-pack, and, now, full-bridge configurations with various on-state resistance options. These power modules enable multiple configurations across power levels for electric vehicle fast charging, industrial power, induction heating and welding, industrial motor drive, power supplies, renewable energy, and grid infrastructure applications.

2/24/2023 8:04:54 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MOSFET 4N-CH 1200V 40ACBB032M12FM3MOSFET 4N-CH 1200V 40Aמיידית - 47$312.36הצגת הפרטים
MOSFET 4N-CH 1200V 105ACBB021M12FM3MOSFET 4N-CH 1200V 105Aמיידית - 26$382.80הצגת הפרטים
SIC 2N-CH 1200VCAB008M12GM3SIC 2N-CH 1200Vמיידית - 12$515.55הצגת הפרטים
SIC 2N-CH 1200VCAB006M12GM3SIC 2N-CH 1200Vמיידית - 17$729.65הצגת הפרטים
MOSFET 2N-CH 1200V 78ACAB016M12FM3MOSFET 2N-CH 1200V 78Aמיידית - 47$312.36הצגת הפרטים
MOSFET 2N-CH 1200V 105ACAB011M12FM3MOSFET 2N-CH 1200V 105Aמיידית - 42$382.80הצגת הפרטים
2CH DIFF TRANSCEIVER COMP TOOLCGD12HB00D2CH DIFF TRANSCEIVER COMP TOOLמיידית - 63$310.87הצגת הפרטים
MOSFET 6N-CH 1200V 40ACCB032M12FM3MOSFET 6N-CH 1200V 40Aמיידית - 41$392.46הצגת הפרטים
MOSFET 6N-CH 1200V 51ACCB021M12FM3MOSFET 6N-CH 1200V 51Aמיידית - 58$485.22הצגת הפרטים