Brick Heat Sinks

ATS’ power brick heat sinks are specifically designed to cool eighth-, quarter-, half-, and full-brick size DC/DC converters

Image of ATS' Power Brick Heat SinkBrick DC/DC power converters are an essential part of PCB design. Their performance requires a stable temperature for optimum performance. ATS has produced a broad array of high performance heat sinks, based off of the patented maxiFLOW design, to effectively cool DC/DC power converters and power modules deployed in a host of electronics applications.

Features and Benefits
  • Can be used for DC/DC power converters and power modules, such as Vicor’s V24A3V3x200Bx and Murata’s MPDKN10_S
  • High performance maxiFLOW design features less pressure drop and more surface area that maximizes the effective convection (air) cooling
  • Provided with pre-assembled, high-performance Chomerics' T-766 phase change material
  • 20% cooler junction temperature than other brick heat sinks 
  • Reduces junction temperature (Tj) by more than 20%
  • Provided with three (3) sets of screws at 5 mm, 6 mm, and 8 mm lengths
  • Available in lengths:
    • Length: 23 mm to 58 mm
    • Width: 23 mm to 58 mm
    • Height: 6.1 mm to 22.9 mm
    • Fin tip to fin tip: 23 mm to 58 mm

Video: DC to DC Converters and Power Brick Heat Sinks

Brick Heat Sinks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1/4 BRICK HEATSINK 58X37X11.4MMATS-1099-C1-R01/4 BRICK HEATSINK 58X37X11.4MMמיידית - 723$55.80הצגת הפרטים
1/8 BRICK HEATSINK 23X58X22.9MMATS-1186-C1-R01/8 BRICK HEATSINK 23X58X22.9MMמיידית - 108$61.44הצגת הפרטים
1/4 BRICK HEATSINK 37X58X11.4MMATS-1139-C1-R01/4 BRICK HEATSINK 37X58X11.4MMמיידית - 898$68.62הצגת הפרטים
FULL BRICK HEATSINK 117X61X11.4MATS-1109-C1-R0FULL BRICK HEATSINK 117X61X11.4Mמיידית - 69$82.68הצגת הפרטים
1/2 BRICK HEATSINK 58X61X22.9MMATS-1146-C1-R01/2 BRICK HEATSINK 58X61X22.9MMמיידית - 439$85.63הצגת הפרטים
FULL BRICK HEATSINK 61X118X20MMATS-1151-C1-R0FULL BRICK HEATSINK 61X118X20MMמיידית - 2028$98.56הצגת הפרטים
1/8 BRICK HEATSINK 58X23X11.4MMATS-1179-C1-R01/8 BRICK HEATSINK 58X23X11.4MMמיידית - 661$45.22הצגת הפרטים
1/8 BRICK HEATSINK 23X59X11.4MMATS-1184-C1-R01/8 BRICK HEATSINK 23X59X11.4MMמיידית - 181$55.56הצגת הפרטים
1/2 BRICK HEATSINK 61X58X11.4MMATS-1104-C1-R01/2 BRICK HEATSINK 61X58X11.4MMמיידית - 521$72.25הצגת הפרטים
1/2 BRICK HEATSINK 58X61X11.4MMATS-1144-C1-R01/2 BRICK HEATSINK 58X61X11.4MMמיידית - 318$72.25הצגת הפרטים
2016-04-20 תאריך הפרסום