SPQ Series High-Frequency Drum Core Inductors
CODACA SPQ series small volume drum core inductors with low DC resistance are economical and efficient choices
CODACA SPQ series drum core power inductors offer wide inductance values, low DC resistance, and exceptional current handling capabilities. These inductors are an economical and efficient choice for numerous general-purpose applications.
SPQ series SMD power inductors are designed with a low-loss ferrite drum core, which is well-used in high-frequency applications. The low DC resistance significantly enhances the efficiency of the power supply. Their excellent current handling ability further adds to their reliability and performance. The magnetic shield structure gives them strong anti-electromagnetic interference ability.
The SPQ series features carrier tape packing that is suitable for SMT processing. These inductors are widely used in buck converters, laptops, displays, and network communication equipment.
- Low DCR, high-rated current
- Magnetic shielded structure
- Lead-free product, RoHS compliant
- Carrier tape packing, suitable for SMT process
- Notebook PCs
- Notebook LCDs
- Game machine STBs
- Buck converters
- Network communication equipment
SPQ Series High-Frequency Drum Core Inductors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPQ105-100M | FIXED IND 10UH 4.25A 30 MOHM SMD | מיידית - 85 | $2.51 | הצגת הפרטים |
Associated Product
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | VIPER267KDTR | IC OFFLINE SWITCH MULT TOP 16SO | מיידית - 2589 | $5.59 | הצגת הפרטים |
![]() | ![]() | VIPER26HDTR | IC OFFLINE SWITCH FLYBACK 16SO | מיידית - 2352 | $3.59 | הצגת הפרטים |