VIPer26K High Voltage Converter
STMicroelectronics’ VIPer26K 1050 V high voltage converter for ultra-wide input meets strict energy-saving standards
STMicroelectronics’ VIPer26K is a high voltage converter smartly integrating a 1050 V avalanche-rugged power section with a PWM current-mode control. The 1050 V-BV power MOSFET allows to extend input voltage range and reduce the size of the DRAIN snubber circuit. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in burst mode under light load.
The integrated HV startup, sense-FET, error amplifier, and oscillator with jitter allow a complete application to be designed with the minimum number of components.
The VIPer26K supports the most common SMPS topologies such as isolated flyback with optocoupler, primary-side regulation, non-isolated flyback with resistive feedback, buck, and buck-boost.
- Current mode PWM controller
- Embedded HV startup and sense-FET
- Jittered switching frequency reduces the EMI filter cost: 60 kHz ±4 kHz
- Drain current limit protection: -500 mA (VIPer265K) and -700 mA (VIPer267K)
- 1050 V avalanche-rugged power MOSFET allowing ultra-wide VAC input range to be covered
- Standby power < 30 mW at 230 VAC
- Embedded E/A with 3.3 V reference
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
- Built-in soft-start for improved system reliability
- SMPS for energy metering
- Auxiliary power supplies for 3-phase input industrial systems
- LED lighting
- Air conditioning
VIPer26K High Voltage Converter
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | VIPER267KDTR | IC OFFLINE SWITCH MULT TOP 16SO | מיידית - 2589 | $5.59 | הצגת הפרטים |
![]() | ![]() | VIPER265KDTR | IC OFFLINE SWITCH MULT TOP 16SO | מיידית - 2296 | $5.90 | הצגת הפרטים |