Ender-3 S1 Pro 3D Printer

Creality's high-temp printer supports multiple filaments and features CR-Touch auto-leveling and a Sprite full-metal extruder

Image of Creality's Ender-3 S1 Pro 3D PrinterCreality’s Ender-3 S1 Pro high-temperature printer is equipped with CR-Touch automatic bed-leveling, the Sprite full-metal direct dual-gear extruder, a 32-bit silent mainboard, and more at a very affordable price point. The innovative Sprite dual-gear direct extruder has an extrusion force of 80N and enables smooth feeding. The Ender-3 S1 Pro supports printing with flexible filaments (TPU) and other filaments (PLA, ABS, wood, TPU, PETG, and PA). The CR-Touch auto-leveling allows for quick, accurate, and complete leveling, as well as providing automatic compensation for a 16-point printing height on the heat bed. The nozzle is made of brass enabling high-temperature printing up to +300°C. The Ender 3 S1 Pro is an improved version of the very successful Ender 3.

The 4.3-inch LCD enables click-to-control, supports nine languages, and will automatically dim out for energy-saving if there is no action for three minutes. The Ender-3 S1 Pro is certified to international standards. Creality provides after-sales service for the printer (12 months) and for wearing parts (3 months).

Features
  • High-temperature printing: up to +300°C
  • Supports multiple filaments: PLA, ABS, wood, TPU, PETG, and PA
  • Sprite direct extruder: 80N extrusion force for smooth feeding
  • Accurate and efficient CR-Touch auto-leveling
  • Durable PEI spring steel build plate with good adhesion
  • 4.3-inch LCD with an easy-to-use interactive UI enabling click-to-control
  • 96% pre-installed, six-step assembly
  • Laser engraving unlocks creation potential
  • Certified to international standards
  • Quality guarantee: after-sales service for the printer (12 mo.) and wearing parts (3 mo.)
2022-08-09 תאריך הפרסום