Mini Slide Switches

Same Sky's mini slide switches feature multiple circuit options and switch functions

Image of Same Sky's Mini Slide SwitchesSame Sky's mini slide switches are housed in packages as small as 6.65 mm x 2.75 mm x 1.1 mm. They are well suited for a variety of space-constrained consumer electronics, industrial control, and test equipment applications. Featuring pitches from 2 mm to 6.9 mm, these models offer SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits. With a wide variety of switch functions, these slide switches further feature gull wing or PC pin terminations, raised or flat actuator levels, and surface mount or through-hole mounting styles with vertical or horizontal orientations. The models also carry rated currents from 50 mA or 500 mA, rated voltages of 6 VDC or 50 VDC, and operating temperatures from -40°C up to +85°C.

Resources

Features
  • Packages as small as 6.65 mm x 2.75 mm x 1.1 mm
  • Pitches from 2 mm to 6.9 mm 
  • SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T circuits
  • Operating temperature range: -40°C to +85°C
  • Vertical or horizontal orientations
  • Wide variety of switch functions
  • Gull wing or PC pin terminations
  • SMT or through-hole mounting styles
  • Raised or flat actuator levels
Applications
  • Consumer electronics
  • Industrial controls
  • Test equipment
  • Space-constrained applications

Mini Slide Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
8.6 X 4.5 X 6.2 MM, 5 MM RAISEDSLW-864574-5A-RA-N-D8.6 X 4.5 X 6.2 MM, 5 MM RAISEDמיידית - 2041$1.22הצגת הפרטים
8.6 X 4.5 X 8.7 MM, 2 MM RAISEDSLW-864587-2A-RA-N-D8.6 X 4.5 X 8.7 MM, 2 MM RAISEDמיידית - 1720$1.22הצגת הפרטים
12.9 X 9 X 5.6 MM, 4 MM RAISED SSLW-129956-4A-RA-N-D12.9 X 9 X 5.6 MM, 4 MM RAISED Sמיידית - 3202$1.22הצגת הפרטים
12.1 X 14.3 X 5.6 MM, 3 MM RAISESLW-121456-3A-N-D12.1 X 14.3 X 5.6 MM, 3 MM RAISEמיידית - 1881$1.32הצגת הפרטים
12.7 X 7.7 X 4.4 MM, 3 MM RAISEDSLW-1277744-3A-N-D12.7 X 7.7 X 4.4 MM, 3 MM RAISEDמיידית - 3351$1.32הצגת הפרטים
8.3 X 5.6 X 3.6 MM, 3 MM RAISEDSLW-835636-3A-RA-N-D8.3 X 5.6 X 3.6 MM, 3 MM RAISEDמיידית - 2230$1.42הצגת הפרטים
12.1 X 6 X 8.9 MM, 4 MM RAISED SSLW-12689-4A-N-D12.1 X 6 X 8.9 MM, 4 MM RAISED Sמיידית - 2276$1.42הצגת הפרטים
23.7 X 4.7 X 6.2 MM, 6 MM RAISEDSLW-237661-6A-N-D23.7 X 4.7 X 6.2 MM, 6 MM RAISEDמיידית - 0$1.52הצגת הפרטים
19.5 X 5 X 5.7 MM, 5 MM RAISED SSLW-195557-5A-N-D19.5 X 5 X 5.7 MM, 5 MM RAISED Sמיידית - 2115$1.52הצגת הפרטים
17 X 11.5 X 7.5 MM, 5 MM RAISEDSLW-1711575-5A-N-D17 X 11.5 X 7.5 MM, 5 MM RAISEDמיידית - 2896$1.59הצגת הפרטים
14.7 X 8.1 X 4.4 MM, 5 MM RAISEDSLW-1478144-5A-S-D14.7 X 8.1 X 4.4 MM, 5 MM RAISEDמיידית - 2489$1.59הצגת הפרטים
14.7 X 8 X 4.4 MM, 4 MM RAISED SSLW-147844-4A-RA-S-D14.7 X 8 X 4.4 MM, 4 MM RAISED Sמיידית - 2534$1.59הצגת הפרטים
14.7 X 7.9 X 4.4 MM, 3 MM RAISEDSLW-1477944-3A-S-D14.7 X 7.9 X 4.4 MM, 3 MM RAISEDמיידית - 1010$1.59הצגת הפרטים
2025-05-13 עודכן
2021-05-10 תאריך הפרסום