5 W and 10 W Wall Plug Adapters

CUI offers its Level VI and CoC Tier 2 power supplies with micro USB output plug option

Image of CUI's 5 W and 10 W Wall Plug AdaptersCUI’s 5 W and 10 W external power adapters have been designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 regulations. The SWI5-N and SWI10-N models are the ideal solution for the North American and Japanese markets, while the SWI5-E and SWI10-E models have been constructed for applications destined for Europe. Featuring no-load power consumption less than 0.075 W, a range of safety approvals, and EN55032 EMC compliance, these adapters will keep designs one step ahead of the ever-evolving regulatory landscape.

Features
  • 5 W and 10 W continuous power
  • DoE Level VI and CoC Tier 2 compliant
  • Micro USB output plug option
  • No load power consumption ≤0.075 W
  • Universal input voltage range
  • Ultra-compact case
  • Over-current, over-voltage, and short-circuit protections
  • UL/cUL and PSE safety approvals
  • Class II construction
  • EN55032 compliance
2017-04-07 תאריך הפרסום