SWI5 Series Compact Wall Plug Adapters

CUI's SWI5 series adapters are ideal for small home appliances, laptop chargers, and coffeemakers

Image of Bel Power Solutions CUI branded SW15 Series Compact Wall Plug AdaptersCUI's SWI5 series fixed blade compact wall plug adapters feature black and white case options and offer up to 6 W of power, no load consumption <0.075 W, and overcurrent, overvoltage, and short circuit protections. These SWI5 adapters have ultra-compact casing and a universal input range of 90 VAC to 264 VAC. They are CoC Tier 2 compliant, meet CE safety approvals, comply with 62368-1, and meet the Level VI safety standard.

Features
  • Up to 6 W continuous power
  • No load power consumption <0.075
  • Universal input range: 90 VAC to 264 VAC
  • CoC Tier 2 compliant
  • Overcurrent, overvoltage, and short circuit protection
  • CE safety approvals
  • Level VI and 62368 safety standards
Applications
  • Consumer goods
  • IoT
2021-10-11 תאריך הפרסום