ONIX-VU440-2 Prototyping Board

The Dgtronix ASIC prototyping board can function as a standalone desktop unit or as a PCIe® Gen3 add-in card

Image of Dgtronix ONIX-VU440-2 Prototyping Board The ONIX-VU440-2 from Dgtronix is a versatile ASIC prototyping board designed to support complex SoC/ASIC and FPGA development cycles. Built around the AMD/Xilinx XCVU440-FLGA2892 UltraScale™ FPGA, this board offers designers a flexible platform for rapid prototyping, pre-tapeout validation, firmware development, and hardware verification. The ONIX-VU440-2 supports multiple modes of operation. It can function as a standalone desktop unit for convenient evaluation and development or as a PCIe Gen3 add-in card for integration into PC-based or server-based systems. With extensive I/O, memory support, high-speed transceivers, FMC mezzanine connectivity, onboard Flash memory, and peripheral interfaces, the ONIX-VU440-2 enables development teams to emulate, test, and debug full-scale systems with minimal rework risk.

Features
  • High-density FPGA core: AMD/Xilinx XCVU440-FLGA2892 device
  • Support for DDR3/DDR4 memory via SO-DIMM socket
  • PCIe Gen3 Edge connector support (for add-in card mode)
  • Multiple FMC connectors (HPC + LPC) for mezzanine expansion and high-speed I/O connectivity
  • Onboard Flash memory (BPI + Quad SPI) for configuration storage and boot flexibility
  • USB-JTAG interface via Digilent module plus support for standard Xilinx JTAG for programming and debugging
  • PMOD headers (6-pin and 12-pin) and GPIO expansion for user peripherals
  • SMA connectors for clock generation and high-speed transceiver clocking
  • Onboard power management with voltage/current monitoring via the ONIX Dashboard software
  • Support for multiple operation modes: standalone, PCIe card, or mezzanine-based system integration
Applications
  • ASIC pre-tapeout prototyping and validation
  • FPGA-based system design and hardware acceleration development
  • SoC/ASIC firmware development and debug environments
  • High-performance data processing, networking, or compute-intensive applications
  • Embedded systems and modular hardware platforms requiring flexible I/O and memory support
  • Research, test and measurement, and development labs needing a scalable, flexible prototyping platform
2026-01-20 תאריך הפרסום