Xyloni® Development Kit

Efinix Xyloni allows quick access and development of T8 FPBA in a small form-factor board

Image of Efinix's Xyloni® Development Kit The Xyloni development board features the Efinix T8F81C2 programmable device in an 81-ball FBGA package which is fabricated using Quantum™ technology. The Quantum-accelerated programmable-logic and routing fabric is wrapped with an I/O interface in a small-footprint package. T8 devices also include embedded memory blocks and multiplier blocks (or DSP blocks). Create designs for the T8 device in Efinity software and then download the resulting configuration bitstream to the board using the USB connection. The Xyloni development board comes preloaded with a demonstration design and includes a mini-USB Type-B cable and three unsoldered pin headers. The Efinix development kit also includes a copy of the Efinity software plus one year of software upgrades and patches.

Features
  • T8F81C2 device in an 81-ball FineLine BGA® package
  • 128 Mb SPI NOR Flash memory
  • FTDI FT4232H chipset with USB controller
  • Dedicated UART interface through USB
  • Micro-USB Type-B receptacle
  • 41-pin high-speed connectors (including PMOD) for user I/O with unattached pin headers
  • 12-pin PMOD-compatible GPIO socket
  • Power Good and T8F81C2 configuration done LEDs
  • User LEDs and switches:
    • Four LEDs on T8F81C2 bank 1B and 2B
    • Two pushbutton switches connected to bank 2A I/O pins
  • 33.33 MHz oscillator for T8F81C2 PLL input
  • Power:
    • Power source: USB
    • User-selectable voltages from 1.8 V, 2.5 V, and 3.3 V for bank 2A and 2B through USB
  • Micro-SD card slot

Xyloni® Development Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
XYLONI TRION T8 F81 EVAL BRDXYLONIXYLONI TRION T8 F81 EVAL BRDמיידית - 593$231.87הצגת הפרטים

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC FPGA TRION T8 55 I/O 81FBGAT8F81C2IC FPGA TRION T8 55 I/O 81FBGAמיידית - 11724$23.77הצגת הפרטים
IC USB TO UART/MPSSE QUAD 56VQFNFT4232H-56Q-REELIC USB TO UART/MPSSE QUAD 56VQFNמיידית - 0$19.63הצגת הפרטים
2020-11-30 תאריך הפרסום