GTM96060 Series 6 W AC/DC Desktop Power Supplies
GlobTek’s GTM96060 series of tabletop/desktop power supplies offer up to 6 W of power
GlobTek’s GTM96060 series of external tabletop/desktop power supplies offer up to 6 W of power while offering compliance to the latest ITE, medical, household, and efficiency requirements.
GlobTek’s 6 W single output power supplies have ten basic model options: 3.3 V @ 1.8 A, 4 V @ 1.5 A, 5 V @ 1.2 A, 5.95 V @ 1.0 A, 9 V @ 0.67 A, 12 V @ 0.5 A,15 V @ 0.4 A, 18 V @ 0.33 A, 24 V @ 0.25 A, 36 V @ 0.16 A. Voltages in between are available in 0.1 V increments. The power supply operates at up to 85 VAC to 264 VAC or 110 VDC to 370 VDC input at 47 Hz to 63 Hz. The power supply family is rated 0°C to +40°C ambient temperature with full load and up to +80°C with derating. It offers overcurrent, overvoltage, and overtemperature protection as standard.
The family is available in a wall plug-in changeable blade housing with plug options for North America/Japan, Europe, Australia/New Zealand, United Kingdom, Korea, Argentina, India, Brazil, and South Africa. The wall plug-in changeable blade housing is a high impact polycarbonate with size 74 mm (L) x 43.5 mm (W) x 36.8 mm (H).
The family is certified for IEC 60601-1 medical safety and EMC (4th edition, 2MOPP), IEC 60950-1 information technology equipment, IEC 62368-1 audio/video, information and communication technology equipment, UL1310 Class 2 power unit, and IEC 60335-1 safety of household and similar electrical appliances. The power supplies, which have an output current rating of 6 A or less, are all rated for limited power source (LPS) application. Standard national certifications include, but are not limited to, United States, Canada, European Union, Russia/EAC, Japan, Ukraine, and Australia/New Zealand. The family also complies with the latest level VI and CoC Tier 2 international standards set the requirements for average active mode efficiency, measured at 25%, 50%, 75%, and 100% of load at a minimum efficiency of 10% load and a maximum power consumption at no load.
Typical applications for the GTM96060 series of power supplies are medical patient monitoring equipment, medical and dental therapy, test and measurement, communications, and a wide range of industrial and commercial applications.
Bespoke, customized enclosure colors, housing designs, output cord types and lengths, as well as customized packaging, open frame, or ruggedized to various degrees of ingress protection, such as IP52 or potted IP68 versions are available upon request.
- Medical, ITE, household safety approvals
- Energy efficiency Level VI and EU CoC Tier 2 compliant
- 4th edition medical EMC
- Class I and class II versions
- <0.15 W standby power
- 0°C to +80°C operation
- Low earth leakage current
- Five-year warranty