437 Series Fuse

1206 size lead-free, halogen free, high temperature very fast-acting thin-film fuse from Littelfuse

Image of Littelfuse's 437 Series - 1206 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Thin-Film FuseLittelfuse's 1206 size lead-free, halogen free, high temperature very fast-acting thin-film fuse has been designed specifically to provide over current protection to circuits that see high working ambient temperatures (up to 150°C). The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I2T values typical of the Littelfuse thin-film fuse family ensure high inrush current withstand capability.

Features
  • Suitable for both leaded and lead-free reflow / wave soldering
  • Operating temperature -55°C to +150°C
  • 100% lead-free and RoHS-compliant
Applications
  • Automotive electronics
  • LCD displays / servers
  • Printers / scanners
  • Data modems

437 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
FUSE BRD MT 250MA 125VAC/VDC0437.250WRFUSE BRD MT 250MA 125VAC/VDCמיידית - 23758$4.37הצגת הפרטים
FUSE BRD MT 375MA 125VAC/VDC0437.375WRFUSE BRD MT 375MA 125VAC/VDCמיידית - 8889$4.37הצגת הפרטים
FUSE BRD MNT 1A 63VAC 63VDC 12060437001.WRFUSE BRD MNT 1A 63VAC 63VDC 1206מיידית - 55621$5.35הצגת הפרטים
FUSE BRD MNT 5A 32VAC 35VDC 12060437005.WRFUSE BRD MNT 5A 32VAC 35VDC 1206מיידית - 22865$5.35הצגת הפרטים
FUSE BRD MNT 2A 63VAC 63VDC 12060437002.WRFUSE BRD MNT 2A 63VAC 63VDC 1206מיידית - 17858$5.35הצגת הפרטים
FUSE BRD MNT 7A 32VAC 35VDC 12060437007.WRFUSE BRD MNT 7A 32VAC 35VDC 1206מיידית - 13664$5.35הצגת הפרטים
FUSE BRD MNT 3A 32VAC 35VDC 12060437003.WRFUSE BRD MNT 3A 32VAC 35VDC 1206מיידית - 13379$5.35הצגת הפרטים
FUSE BRD MNT 8A 32VAC 35VDC 12060437008.WRFUSE BRD MNT 8A 32VAC 35VDC 1206מיידית - 2900$5.35הצגת הפרטים
FUSE BOARD MOUNT 500MA 63VAC/VDC0437.500WRFUSE BOARD MOUNT 500MA 63VAC/VDCמיידית - 14908$4.37הצגת הפרטים
FUSE BRD MNT 1.5A 63VAC/VDC 1206043701.5WRFUSE BRD MNT 1.5A 63VAC/VDC 1206מיידית - 3858$5.35הצגת הפרטים
2009-04-13 תאריך הפרסום