Inverted Thru Board Connector

TE Connectivity and Digi-Key Introduce Inverted Surface Mount Connectors

Inverted Thru Board ConnectorThe inverted SMT thru board connector from TE Connectivity provides a means to bring power to LED aluminum clad and FR4 boards from the underside of the PC board. This solution eliminates wire dress management issues with discreet wire leads around the surface of the LED pc board.

The inverted SMT connectors accept 2 thru 6 position TE Connectivity Mini CT Connector. Some of the innovative features of these connectors include: rounded corners to minimize shadowing and flat top surface allows for vacuum pick up.

Features Applications
  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in PC board
  • Surface mount hold downs provide stability during mating and unmating
  • High temperature material for reflow process
  • Flat top surface allows for vacuum pick up
  • LED lighting controls
  • Indoor and outdoor lighting fixtures
  • General LED illumination fixtures
  • Various non-lighting applications that require wire dress connections below the PC board

Thru Board Connector

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER SMD T/H 2POS 1.5MM2106091-1CONN HEADER SMD T/H 2POS 1.5MMמיידית - 22457$4.17הצגת הפרטים
CONN HEADER SMD T/H 3POS 1.5MM2106091-2CONN HEADER SMD T/H 3POS 1.5MMמיידית - 2827$4.99הצגת הפרטים
CONN HEADER SMD T/H 4POS 1.5MM2106091-3CONN HEADER SMD T/H 4POS 1.5MMמיידית - 7388$5.75הצגת הפרטים
CONN HEADER SMD T/H 5POS 1.5MM2106091-4CONN HEADER SMD T/H 5POS 1.5MMמיידית - 0$6.40הצגת הפרטים
CONN HEADER SMD T/H 6POS 1.5MM2106091-5CONN HEADER SMD T/H 6POS 1.5MMמיידית - 5545$7.15הצגת הפרטים
2009-09-17 תאריך הפרסום