LM3671 Step-Down DC-DC Converters

Texas Instruments offers the LM3671/-Q1 2 MHz, 600 mA step-down DC-DC converters for portable devices

Image of Texas Instruments' LM3671 Step-Down DC-DC ConvertersTexas Instruments' LM3671 step-down DC-DC converter is optimized for powering low voltage circuits from a single Li-Ion cell battery and input voltage rails from 2.7 V to 5.5 V. It provides up to 600 mA load current over the entire input voltage range. There are several different fixed voltage output options available as well as an adjustable output voltage version range from 1.1 V to 3.3 V.

The device offers superior features and performance for mobile phones and similar portable systems. Automatic intelligent switching between PWM low-noise and PFM low-current mode offers improved system control. During PWM mode, the device operates at a fixed-frequency of 2 MHz (typical). Hysteretic PFM mode extends the battery life by reducing the quiescent current to 16 µA (typical) during light load and standby operation. Internal synchronous rectification provides high efficiency during PWM mode operation. In shutdown mode, the device turns off and reduces battery consumption to 0.01 µA (typical).

A high-switching frequency of 2 MHz (typical) allows use of tiny surface-mount components. Only three external surface-mount components, an inductor and two ceramic capacitors, are required.

Features
  • LM3671-Q1 is qualified for automotive applications 
  • AEC Q100-qualified with the following results
    • Device temperature Grade 1: -40°C to +125°C ambient operating temperature range
  • 16 µA typical quiescent current
  • 600 mA maximum load capability
  • 2 MHz PWM fixed switching frequency (typical)
  • Automatic PFM-PWM mode switching
  • Internal synchronous rectification for high efficiency
  • Internal soft start
  • 0.01 µA typical shutdown current
  • Operates from a single Li-Ion cell battery
  • Only three tiny surface-mount external components required (one inductor, two ceramic capacitors)
  • Current overload and thermal shutdown protection
  • Available in fixed output voltages and adjustable version
Applications
  • Mobile phones
  • PDAs
  • MP3 players
  • WLAN
  • Portable instruments
  • Digital still cameras
  • Portable hard disk drives
  • Automotive
  • Portable medical equipment
  • Handheld transaction terminals
  • Wireless home-automation equipment

LM3671 Step-Down DC-DC Converters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK 1.2V 600MA SOT23-5LM3671MFX-1.2/NOPBIC REG BUCK 1.2V 600MA SOT23-5מיידית - 5138$5.12הצגת הפרטים
IC REG BUCK 2.8V 600MA SOT23-5LM3671MFX-2.8/NOPBIC REG BUCK 2.8V 600MA SOT23-5מיידית - 2828$5.12הצגת הפרטים
IC REG BUCK ADJ 600MA SOT23-5LM3671MFX-ADJ/NOPBIC REG BUCK ADJ 600MA SOT23-5מיידית - 2778$5.12הצגת הפרטים
IC REG BUCK 1.2V 600MA 5DSBGALM3671TL-1.2/NOPBIC REG BUCK 1.2V 600MA 5DSBGAמיידית - 472$6.00הצגת הפרטים
IC REG BUCK 1.8V 600MA SOT23-5LM3671MFX-1.8/NOPBIC REG BUCK 1.8V 600MA SOT23-5מיידית - 9363$5.12הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR LM36712745EVAL BOARD FOR LM3671מיידית - 95$16.77הצגת הפרטים
2017-05-23 תאריך הפרסום