XK-VOICE-L71 Voice Reference Design Evaluation Kit

XMOS' kit is built on xcore®.ai next-generation intelligent solution for smart voice applications

Image of XMOS' XK-VOICE-L71 Voice Reference Design Evaluation KitXMOS' XK-VOICE-L71 voice reference design evaluation kit is versatile and can be utilized in two primary ways including functioning as a Raspberry Pi HAT, allowing for seamless integration with an example Alexa Voice Service (AVS) client. Alternatively, the XK-VOICE-L71 is suitable as a standalone device, serving as a USB accessory connected to a host system. This flexibility makes the kit a valuable tool for various voice-enabled application developments.

The xcore-voice solution is a comprehensive package that is based on the xcore platform hardware, software, and tools. This solution offers voice pipeline example designs utilizing XMOS' industry-proven audio front-end, which includes far-field voice processing capabilities and supports third-party ISV voice algorithms. These algorithms include features such as an automatic speech recognition (ASR) engine for keyword detection and a local command dictionary. This versatility allows for a broad range of applications and end products such as smart TVs, set-top boxes, and smart home appliances, while enabling product designers to quickly and cost-effectively create “across-the-room” voice interfaces while ensuring optimal audio quality.

xcore.ai is the third generation of the xcore processor architecture, delivering unprecedented flexibility through a combination of general-purpose DSP (fixed and floating point), AI (32b, 8b, and 1b networks), and IO processing (nano-second resolution). Unlike traditional SoCs, xcore systems can be architected in software, avoiding the usual lengthy hardware development schedules associated with custom silicon. The example designs in the xcore-voice solution leverage the processor capabilities through the xcore platform software which provide building blocks for the development of a wide variety of applications. The xcore platform software supports development using the C programming language, "on-the-metal" and/or within FreeRTOS. The example designs are delivered as source code, or pre-compiled and can be evaluated quickly on the XK-VOICE-L71 voice evaluation kit.

Features
  • XU316-1024-QF60A-C24 xcore.ai processor
  • Raspberry Pi HAT connector
  • Two Infineon IM69D130 MEMS mics
  • Inter-mic spacing: 71 mm
  • Microphone mute switches
  • Speaker output (line level)
  • USB/I2S host interface support
Applications
  • Far-field voice controls
  • Offline voice processing
  • Local command processing
  • Customized wake word
  • Low power voice offload

XK-VOICE-L71 Voice Reference Design Evaluation Kit

תמונהמק"ט יצרןתיאורסוגפונקציהמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR XVF3610XK-VOICE-L71EVAL BOARD FOR XVF3610אודיוזיהוי קולXVF3610מיידית - 20$667.97הצגת הפרטים

Associated ICs

תמונהמק"ט יצרןתיאורמהירותרכיבים היקפייםמספר ה- I/Oכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60A-C24IC MCU 32BIT 8KB OTP 60QFN2400MIPsPOR‏, WDT34מיידית - 243$33.35הצגת הפרטים
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60B-C32IC MCU 32BIT 8KB OTP 60QFN2400MIPsPOR‏, WDT34מיידית - 276$37.90הצגת הפרטים
IC MCU 32BIT 8KB OTP 128TQFPXU316-1024-TQ128-C24IC MCU 32BIT 8KB OTP 128TQFP2400MIPsPOR‏, WDT78מיידית - 773$43.45הצגת הפרטים
IC MCU 32BIT 8KB OTP 265FBGAXU316-1024-FB265-C32IC MCU 32BIT 8KB OTP 265FBGA3200 MIPs-128מיידית - 115$71.39הצגת הפרטים
IC MCU 32BIT 8KB OTP 265FBGAXU316-1024-FB265-C24IC MCU 32BIT 8KB OTP 265FBGA2400MIPs-128מיידית - 2321$62.84הצגת הפרטים
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60A-C32IC MCU 32BIT 8KB OTP 60QFN3200MIPSPOR‏, WDT34מיידית - 1033$37.90הצגת הפרטים
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60A-I32IC MCU 32BIT 8KB OTP 60QFN3200MIPSPOR‏, WDT34מיידית - 378$42.42הצגת הפרטים
IC MCU 32BIT 8KB OTP 128TQFPXU316-1024-TQ128-I24IC MCU 32BIT 8KB OTP 128TQFP2400MIPsPOR‏, WDT78מיידית - 326$49.33הצגת הפרטים
IC MCU 32BIT 8KB OTP 265FBGAXU316-1024-FB265-I32IC MCU 32BIT 8KB OTP 265FBGA3200 MIPs-128מיידית - 170$79.84הצגת הפרטים
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60B-I32IC MCU 32BIT 8KB OTP 60QFN2400MIPsPOR‏, WDT34מיידית - 0$25.91הצגת הפרטים
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60A-I24IC MCU 32BIT 8KB OTP 60QFN2400MIPsPOR‏, WDT34מיידית - 0$24.75הצגת הפרטים
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60B-I24IC MCU 32BIT 8KB OTP 60QFN2400MIPsPOR‏, WDT34מיידית - 125$72.83הצגת הפרטים
IC MCU 32BIT 8KB OTP 265FBGAXU316-1024-FB265-I24IC MCU 32BIT 8KB OTP 265FBGA2400MIPs-128מיידית - 0$50.14הצגת הפרטים
IC MCU 32BIT 8KB OTP 60QFNXU316-1024-QF60B-C24IC MCU 32BIT 8KB OTP 60QFN2400MIPsPOR‏, WDT34מיידית - 834$33.35הצגת הפרטים
2024-07-17 תאריך הפרסום