Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Laminating-Slide10

The 3M adhesive 300MP and 300LSE families are used for plastic die cut, gasket and foam attachment. In harsh environments, like under the hood of an automobile where graphics require a high degree of abrasion and chemical resistance, graphics are sealed between the adhesive and a polyester or polycarbonate face material for long term durability. 3M graphics manufactured with 3M adhesive 300LSE and 300MP families are ideal for this type of application, adhering well to low surface energy plastics and withstanding extreme temperature fluctuations.

PTM פורסם ב: