Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Laminating-Slide7

With a temperature resistance to 400°F, exceptional shear strength, and long term aging, the 3M adhesive 200MP is ideal for applications such as range, oven, and dishwasher control panels, which must stand up to high temperatures, humidity, and household cleaning solvents. It adheres extremely well to a broad range of surfaces including high surface energy plastics, and its smooth, even consistency enhances graphic appearance. Additional applications include a variety of automobile graphics which have many different adhesive requirements. However, the flexibility of 3M high performance adhesive 200MP makes it a great choice for everything from dashboard graphics to decorative trim.

PTM פורסם ב: